CY7C65642-48AXC, USB Interface IC USB High Speed Hub

Фото 1/2 CY7C65642-48AXC, USB Interface IC USB High Speed Hub
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 330 руб.
от 100 шт.1 200 руб.
от 250 шт.1 056.09 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8006387787
Артикул: CY7C65642-48AXC

Описание

Semiconductors\Interface ICs\USB Interface IC
CY7C656xx USB 2.0 Hub Controllers

Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.

Технические параметры

Brand: Infineon Technologies
Data Rate: 480 Mb/s, 12 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI, I2C, GPIO
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 88.7 mA
Operating Supply Voltage: 3.15 V to 3.6 V, 4.75 V to 5.25 V
Package / Case: TQFP-48
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: CY7C65642
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Tradename: TetraHub
Type: Hub Controller
Вес, г 9.07

Техническая документация

Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем