PIC16F74-I/PT, 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Описание
MCU 8-bit PIC RISC 7KB Flash 5V 44-Pin TQFP Tray
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 8 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 33 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 192B |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x8 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
Вес, г | 2.854 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем