SN74LVC1G66QDCKRQ1, Analog Switch ICs Automotive Catalog SNGL Analog Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
77 руб.
от 1000 шт. —
42.47 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analog Switch Single SPST Automotive 5-Pin SC-70 T/R
Технические параметры
Brand: | Texas Instruments |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 6.9 ns |
On Resistance - Max: | 25 Ohms |
On Time - Max: | 7.2 ns |
Package / Case: | SC70-5 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Qualification: | AEC-Q100 |
Series: | SN74LVC1G66-Q1 |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 nA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Switch Continuous Current: | 100 mA |
Automotive | Yes |
Chip Enable Signals | Yes |
Configuration | Single SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum On Resistance (Ohm) | 35@1.65V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 5.5@1.8V|3.2@2.5V|2.8@3.3V|2.6@5V@-40C to 125C |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001@5.5V |
Maximum Turn-Off Time (ns) | 12@1.8V@-40C to 125C |
Maximum Turn-On Time (ns) | 14@1.8V@-40C to 125C |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.65 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3|5 |
Вес, г | 0.02 |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары