PM1000G1, Crimpers / Crimping Tools CRIMP TOOL 4 INDENT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
333 500 руб.
Добавить в корзину 1 шт.
на сумму 333 500 руб.
Описание
Tools & Supplies\Tools\Crimpers / Crimping Tools
SBS®75x ConnectorsAnderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).
Технические параметры
Brand: | Anderson Power Products |
Color: | Black, Yellow |
Description/Function: | Crimp Tool SBS75X Auxiliary Contacts |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Anderson Pin and Socket Contacts |
Manufacturer: | Anderson Power Products |
Packaging: | Bulk |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Series: | Power Drawer |
Subcategory: | Tools |
Type: | Crimp Tool |
ECCN | EAR99 |
For Use With/Related Products | Contacts |
HTSUS | 8203.20.6060 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Ratcheting | Ratchet |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Tool Method | Manual |
Tool Type | Hand Crimper |
Wire Entry Location | Side Entry |
Wire Gauge or Range - AWG | 10-26 AWG |
Wire Gauge or Range - mmВІ | 0.14 ~ 6.00mmВІ |
Вес, кг | 1.19 |
Техническая документация
Datasheet
pdf, 1451 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.