ESM030W-0700-42, LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forw

ESM030W-0700-42, LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forw
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 6-8 недель
8 200 руб.
от 10 шт.6 660 руб.
от 25 шт.5 920 руб.
Добавить в корзину 1 шт. на сумму 8 200 руб.
Номенклатурный номер: 8006390353
Артикул: ESM030W-0700-42
Бренд: ERP

Описание

Power\Power Supplies\LED Power Supplies
ESM Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESM Tri-Mode Dimming™ Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESM series offers linear 0 to 10V dimming transfer functions with 10V=100%, 1V=10%, and 0.1V=1%. These LED drivers from ERP Power are rated for a lifespan of 85.000 hours at +70°C case hot spot temperature (+39°C ambient temperature) for ESM050W-1200-42 (50W).

Технические параметры

Диммирование Да
Brand: ERP
Dimming: With Dimming
Factory Pack Quantity: Factory Pack Quantity: 50
Industry: Industrial
Input Voltage: 120 VAC to 277 VAC
IP Rating: IP20
Manufacturer: ERP Power
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operation Mode: Constant Current(CC)
Output Current-Channel 1: 700 mA
Output Power: 29.4 W
Output Voltage-Channel 1: 42 VDC
Packaging: Bulk
Product Category: LED Power Supplies
Product Type: LED Power Supplies
Series: ESM
Subcategory: AC-DC Power Supply
Вес, г 237

Техническая документация

Datasheet
pdf, 1025 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.