DM160228, Development Boards & Kits - PIC / DSPIC Explorer 8 Dev Kit
![Фото 1/4 DM160228, Development Boards & Kits - PIC / DSPIC Explorer 8 Dev Kit](https://static.chipdip.ru/lib/807/DOC005807055.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/505/DOC007505409.jpg)
![](https://static.chipdip.ru/lib/204/DOC031204258.jpg)
![](https://static.chipdip.ru/lib/053/DOC035053935.jpg)
32 900 руб.
Добавить в корзину 1 шт.
на сумму 32 900 руб.
Описание
PIC MicroВ® MCU Explorer 8 PICВ® PIC MCU 8-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | DM160228 -> |
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | PIC |
ECCN | EAR99 |
HTSUS | 8543.90.6800 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Socket |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | Explorer 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® -> |
Type | MCU 8-Bit |
Utilized IC / Part | PIC MicroВ® MCU |
Classification | Development Kit |
Device Core | PIC8 |
Kit Name | Explorer 8 |
Processor Type | Microcontroller |
Technology | MCU |
Audio Interfaces | No |
Automotive | No |
Daughter Cards | Yes |
Display Type | LCD |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
JTAG Support | No |
Linux | Linux |
Operating Systems | Linux|MAC OS|Win XP |
Part Status | Active |
PPAP | No |
Supported Device | PIC |
Supported Device Technology | Microcontroller |
USB | 1 |
Вес, г | 200 |
Техническая документация
Похожие товары
ST Microelectronics
32 210 руб.