ADG419BRMZ-REEL7, Analog Switch ICs PRECISION SINGLE SPDT SW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 320 руб.
от 100 шт. —
1 030 руб.
от 250 шт. —
910.26 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Посмотреть аналоги4
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & MultiplexersAnalog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 160 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 160 ns |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 35 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG419 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 70@12V |
Maximum On Resistance Range (Ohm) | 60 to 80 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 315 |
Maximum Propagation Delay Bus to Bus (ns) | 160@±15V|180@12V |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | ±0.001@±16.5V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем