9AD0901H121, EC Fans ACDC Axial Fan, 92x92x38mm, 100VAC-240VAC, Ribless, Low Power/Long Life, Ribless
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
16 530 руб.
Добавить в корзину 1 шт.
на сумму 16 530 руб.
Альтернативные предложения2
Описание
Thermal Management\Fans & Blowers\Fans\EC Fans
Sanyo Denki San Ace 92AD AC/DC FansSanyo Denki San Ace 92AD AC/DC Fans deliver energy-savings, high airflow, and static pressure all in a 92 x 92 x 38mm footprint. San Ace 92AD operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of AC input. The San Ace 92AD is an exceptional cooling solution for general industrial machinery, factory automation, and PV inverters. Power consumption is reduced by approximately 44% compared with the San Ace 92. A rated voltage range of 100VAC to 240VAC allows for usage in both 100VAC and 200VAC systems. Rotation speed remains constant even at different input voltages. The maximum airflow of the San Ace 92AD type is approximately 1.5 times and the maximum static pressure is approximately 2.3 times higher than that of the San Ace 92. The San Ace 92AD type has an expected life of 60.000 hours (approximately 6 years), approximately 2.4 times that of the San Ace 92.
Learn More
Технические параметры
Потребляемая мощность, Вт | 4.5 | |
Рабочее напряжение,В | 240 | |
Частота вращения,об./мин. | 3850 | |
Производительность,м.куб./мин. | 53 | |
Шум, дБA | 40 | |
Размеры рамы,мм | 92x92 | |
Толщина,мм | 38 | |
Brand: | Sanyo Denki | |
Current Type: | EC | |
Factory Pack Quantity: Factory Pack Quantity: | 28 | |
Housing Material: | Plastic | |
Manufacturer: | Sanyo Denki | |
Packaging: | Bulk | |
Product Category: | EC Fans | |
Product Type: | EC Fans | |
Series: | 9AD Type | |
Subcategory: | Fans, Blowers & Accessories | |
Tradename: | San Ace 92AD | |
Type: | Axial | |
AC or DC Operation | AC | |
Width | 92mm | |
Вес, г | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.