LT1880IS5#TRMPBF, Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 530 руб.
от 25 шт. —
1 410 руб.
от 100 шт. —
1 142.55 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Усилитель общего назначения 1 схема Rail-to-Rail TSOT-23-5
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | LT1880 -> |
Current - Input Bias | 150pA |
Current - Output / Channel | 25mA |
Current - Supply | 1.5mA |
ECCN | EAR99 |
Gain Bandwidth Product | 1.1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-5 Thin, TSOT-23-5 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.55V/Вµs |
Supplier Device Package | TSOT-23-5 |
Voltage - Input Offset | 40ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 36V, В±1.35V ~ 18V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0009@5V |
Maximum Input Offset Current (uA) | 0.0009@5V |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 1.9@5V |
Minimum CMRR (dB) | 116 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 110 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 1.1 |
Typical Input Noise Voltage Density (nV/rtHz) | 13@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07@5V |
Typical Settling Time (ns) | 10000 |
Typical Slew Rate (V/us) | 0.4@5V |
Typical Voltage Gain (dB) | 124.08 |
Вес, г | 0.151 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары