TL431AQPK, Voltage References Adjustable Precision Shunt Regulator

TL431AQPK, Voltage References Adjustable Precision Shunt Regulator
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.85 руб.
от 100 шт.38 руб.
от 1000 шт.27.52 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Посмотреть аналоги2
Номенклатурный номер: 8006392552
Артикул: TL431AQPK
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage References
; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-89; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AQPK

Технические параметры

Brand: Texas Instruments
Description/Function: ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity: Factory Pack Quantity: 5000
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package / Case: SOT-89-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL431A
Shunt Current - Max: 100 mA
Shunt Current - Min: 600 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Topology: Shunt References
Brand Texas Instruments
Description/Function ADJUSTABLE PRECISION SHUNT REGULATOR
Factory Pack Quantity 1000
Height 1.5 mm
Initial Accuracy 1%
Length 4.5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Output Voltage Adjustable
Package / Case SIP-3
Packaging Reel
Product Voltage References
Product Category Voltage References
Reference Type Shunt Adjustable Precision References
RoHS Details
Series TL431A
Series VREF - Input Voltage - Max 37 V
Shunt Current - Max 100 mA
Shunt Current - Min 600 uA
Temperature Coefficient 92 PPM/C
Topology Shunt References
Width 2.5 mm
Вес, г 0.0668

Техническая документация

Документация
pdf, 2988 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем