AD8226ARZ-R7, Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier

AD8226ARZ-R7, Instrumentation Amplifiers Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.900 руб.
от 100 шт.703 руб.
от 250 шт.620.95 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Посмотреть аналоги2
Номенклатурный номер: 8006395946
Артикул: AD8226ARZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Instrumentation Amplifiers
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

3 dB Bandwidth: 1.5 MHz
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
Dual Supply Voltage: 1.35 V to 18 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 35 nA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 800 MOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 325 uA
Operating Supply Voltage: 2.2 V to 36 V
Package / Case: SOIC-8
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Series: AD8226
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.2 V
Vcm - Common Mode Voltage: 2.2 V to 36 V
Voltage Gain dB: 60 dB
Vos - Input Offset Voltage: 100 uV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1203 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем