FT2232H-56Q MINI MDL, Interface Development Tools FT2232H Mini Mod USB-serial FIFO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
447 шт., срок 7-9 недель
7 970 руб.
от 5 шт. —
7 240 руб.
от 10 шт. —
6 610 руб.
Добавить в корзину 1 шт.
на сумму 7 970 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
FT2232H-56Q & FT4232H-56Q Mini ModulesFTDI FT2232H-56Q & FT4232H-56Q Mini Modules are evaluation and prototyping modules based on the FT2232H-56Q and FT4232H-56Q Hi-Speed USB ICs. Each module provides access to all required signals through two 26-pin dual-row headers, enabling easy connection PCB header sockets and ribbon cables. The FTDI FT2232H-56Q Mini Module provides two independent configurable interfaces, while the FT4232H-56Q Mini Module offers four channels. The FT2232H-56Q and FT4232H-56Q Mini Modules are ideal for development purposes, to quickly prove the functionality of adding USB to a target design.
Технические параметры
Brand: | FTDI |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Modules |
Series: | FT2232H |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT2232H |
Tradename: | H-CHIP |
Type: | USB to FIFO |
ECCN | EAR99 |
Function | Controller |
HTSUS | 8473.30.1180 |
Interface | FIFO |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Module |
Protocol | USB |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Standards | USB 2.0 |
Supplier Device Package | Module |
Kit Classification | Evaluation Kit |
Kit Name | Mini-Module |
Вес, г | 125 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 979 КБ
Datasheet FT2232H-56Q MINI MDL
pdf, 1032 КБ
Datasheet FT2232H-56Q MINI MDL
pdf, 675 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.