STM32F207VGT6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6423 шт., срок 7-9 недель
4 200 руб.
от 10 шт. —
3 670 руб.
от 25 шт. —
2 700 руб.
от 100 шт. —
2 488.50 руб.
Добавить в корзину 1 шт.
на сумму 4 200 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
MicrocontrollersSTMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 132 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 82 I/O |
Number of Timers/Counters: | 10 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F207VG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
RoHS Compliant | Yes |
ADC Channels | 16/16/16 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 434 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Dual |
Number of I/Os | 82 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 132KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 1.32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.