G3HD-202SN-VD DC12-24V, Solid State Relays - Industrial Mount Solid State Relay

Фото 1/2 G3HD-202SN-VD DC12-24V, Solid State Relays - Industrial Mount Solid State Relay
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 090 руб.
Добавить в корзину 1 шт. на сумму 25 090 руб.
Номенклатурный номер: 8006397964
Артикул: G3HD-202SN-VD DC12-24V
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Automation and Safety
Control Voltage Range: 9.6 VDC to 14.4 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 25 mA
Load Current Rating: 2 A
Load Voltage Rating: 24 VDC to 240 VDC
Manufacturer: Omron
Mounting Style: Socket Mount
Part # Aliases: G3HD202SNVDDC1224V
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Subcategory: Relays
Termination Style: Plug Pin
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0055
Load Current 2.5A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Socketable
Output Type DC
Package Bulk
RoHS Status RoHS Compliant
Series G3HD ->
Termination Style Plug In
Voltage - Input 9.6 ~ 28.8VDC
Voltage - Load 19V ~ 264V
Вес, г 50

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.