C4AQLBU5250A12K, Film Capacitors 500V 25 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 510 руб.
от 50 шт. —
1 296 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Medium/High Power Polypropylene CapacitorsKEMET Electronics Polypropylene Capacitors for Medium/High Power Applications offer an 800 to 3000V DC voltage range and a 1µF to 1000µF capacitance rating. The capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C4AF, C4AT, C44A, C44H, C44P, C20A, C4G, C4BS, C4BT, C4AS, C44B, C4DC, C4C, C4AQ, C4AE, C44U, C4DE, and C4DR.
Технические параметры
Номинальная емкость | 25 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 25 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 64 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 27.5 mm | |
Lead Style: | Straight | |
Life: | 200 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | DC Link Film Capacitors | |
Qualification: | AEC-Q200 | |
Series: | C4AQ | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Printed Circuit Board Mount Power Film Capacitor | |
Voltage Rating DC: | 500 VDC | |
Applications | Automotive; DC Link, DC Filtering | |
Capacitance | 25ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 4.5 mOhms | |
Height - Seated (Max) | 1.465"" (37.20mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 1.083"" (27.50mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | C4AQ -> | |
Size / Dimension | 1.240"" L x 0.866"" W (31.50mm x 22.00mm) | |
Termination | PC Pins | |
Tolerance | В±10% | |
Voltage Rating - DC | 500V | |
Вес, г | 37 |