L6470HTR, Motor / Motion / Ignition Controllers & Drivers 8 - 45V 7.0A Bipolar dSPIN MicroStepping
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15788 шт., срок 6-8 недель
2 160 руб.
от 10 шт. —
1 860 руб.
от 25 шт. —
1 780 руб.
от 100 шт. —
1 439.23 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Stepper Motor DriversSTMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 660 kHz to 800 kHz |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 8 V to 45 V |
Output Current: | 3 A |
Output Voltage: | 3.2 V |
Package / Case: | HTSSOP-28 |
Pd - Power Dissipation: | 5 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | L6470 |
Subcategory: | PMIC-Power Management ICs |
Type: | Microstepping |
кол-во в упаковке | 2500 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -25 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 45 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HTSSOP |
Type | Motor Driver |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Output Current | 3A |
Maximum Supply Voltage | 45 V |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.