TLP293(V4-GHTL,E, Transistor Output Optocouplers Photocoupler Phototransistor

TLP293(V4-GHTL,E, Transistor Output Optocouplers Photocoupler Phototransistor
Изображения служат только для ознакомления,
см. техническую документацию
36917 шт., срок 6-8 недель
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8006399021
Артикул: TLP293(V4-GHTL,E
Бренд: Toshiba

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
TLP293/-4 InGaAs & Phototransistor Photocouplers

Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers offer 80V min. collector-emitter voltage, 50% min. current transfer ratio, 100% min. rank GB, and 3750V RMS isolation voltage. They have an operating temperature range of -55°C to +125°C. The TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in an SO4 package. The TLP293-4 consists of phototransistors optically coupled to infrared emitting diodes in an SO16 package. Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers are designed for use in switching power supplies, programmable logic controllers (PLCs), and I/O interface boards.

Технические параметры

Brand: Toshiba
Collector-Emitter Breakdown Voltage: 80 V
Configuration: 1 Channel
Current Transfer Ratio: 50%
Description/Function: IRED and Phototransistor
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 3 us
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Toshiba
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 80 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Phototransistor
Package / Case: SO-4
Pd - Power Dissipation: 100 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2 us
Series: TLP293
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 646 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.