PV18-8RX-MY, Terminals RING 22-18 RED VYL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
773 шт., срок 7-9 недель
150 руб.
от 100 шт. —
126 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.
Технические параметры
Brand: | Panduit |
Color: | Red |
Compliance: | UL |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud/Tab Size: | # 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Color | Red |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam, Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.170"" (4.32mm) |
Length - Overall | 0.970"" (24.64mm) |
Material - Insulation | Vinyl |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 8 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.030"" (0.76mm) |
Width - Outer Edges | 0.310"" (7.87mm) |
Wire Gauge | 18-22 AWG |
Вес, г | 1.24 |
Техническая документация
Datasheet
pdf, 64 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.