MCP6L04T-E/ST, Operational Amplifiers - Op Amps Quad 1.8V 1MHz OP E temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 25 шт. —
120 руб.
от 100 шт. —
105.94 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Технические параметры
Amplifier Type: | Operational Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 78 dB |
en - Input Voltage Noise Density: | 24 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 2 pA |
In - Input Noise Current Density: | 0.004 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 85 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 20 mA |
Package / Case: | TSSOP-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 83 dB |
Series: | MCP6L04 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 105 dB |
Vos - Input Offset Voltage: | 5 mV |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 24nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 105 dB |
Width | 4.5mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | ±2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.68@5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 78(Typ) |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 83(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 24@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5V |
Typical Output Current (mA) | 150(Max) |
Typical Slew Rate (V/us) | 0.6@5V |
Typical Voltage Gain (dB) | 105 |
Вес, г | 0.98 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем