CUS200LD-24, Switching Power Supplies 151W 85-265VAC 24Vout 6.3A

CUS200LD-24, Switching Power Supplies 151W 85-265VAC 24Vout 6.3A
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 830 руб.
от 10 шт.21 210 руб.
от 25 шт.20 350 руб.
от 50 шт.19 202.35 руб.
Добавить в корзину 1 шт. на сумму 26 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8006402444
Артикул: CUS200LD-24
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Brand: TDK-Lambda
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 6.3 A
Output Power: 151.2 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CUS200LD-24
Power - Convection: 120 W
Power - Forced Air: 151.2 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.