EEV-FK1A222Q, Aluminum Electrolytic Capacitors - SMD 2200uF 10V

Фото 1/3 EEV-FK1A222Q, Aluminum Electrolytic Capacitors - SMD 2200uF 10V
Изображения служат только для ознакомления,
см. техническую документацию
1088 шт., срок 7-9 недель
380 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения3
Номенклатурный номер: 8006403346
Артикул: EEV-FK1A222Q
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3V DC to 35V DC.

Технические параметры

Номинальная емкость 2200
Единица измерения мкф
Brand: Panasonic
Capacitance: 2200 uF
Diameter: 12.5 mm
ESR: 60 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Life: 5000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 1.1 A
Series: FK-V
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 10 VDC
Automotive Standard AEC-Q200
Capacitance 2200µF
Diameter 12.5mm
Equivalent Series Resistance 60mΩ
Leakage Current 3 μA
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Polarised Polar
Ripple Current 1.1A
Series FK SMD
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 10V dc
AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
Construction Cylindrical
Equivalent Series Resistance Type Low
ESR - (Ohm) 0.06
IL - (uA) 220@2Min
IR - (mA) 1100
Lifetime - (h) 5000
Military No
Packaging Tape and Reel
Size - (mm) 12.5 X 13.5
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.