T4111502041-000, Circular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 910 руб.
от 10 шт. —
1 630 руб.
от 25 шт. —
1 500 руб.
от 100 шт. —
1 355.62 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
M12,MALE,STRAIGHT,D CODE,4P,PG9,GOLD Product Type: Connector Connector System: Wire-to-Wire Number of Positions: 4 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Connector Wire-to-Wire 4 I M12 Field Installable Unshielded I Part Number: T4111502041-000 I Internal Number: T4111502041-000 I LADD Distribution
Технические параметры
Body Style | Straight |
Brand | TE Connectivity |
Coding | D-Data |
Contact Gender | Pin(Male) |
Contact Plating | Gold |
Current Rating | 4 A |
Description/Function | PG9 Cable Feed |
Factory Pack Quantity | 1 |
Gender | Male |
Housing Material | Polyamide(PA) |
Manufacturer | TE Connectivity |
Mounting Style | Cable |
Number of Contacts | 4 Position |
Product Category | Circular Metric Connectors |
Product Type | Connectors |
RoHS | Details |
Series | M12 Value Line |
Shell Style | Plug |
Shielding | Unshielded |
Termination Style | Screw |
Thread Size | M12 |
Voltage Rating | 250 V |
Техническая документация
Документация
pdf, 610 КБ
Похожие товары