2450AD46A5400E, Antennas ANTENNA DUAL 2.45/5.4GHz

2450AD46A5400E, Antennas ANTENNA DUAL 2.45/5.4GHz
Изображения служат только для ознакомления,
см. техническую документацию
2481 шт., срок 7-9 недель
300 руб.
от 10 шт.260 руб.
от 100 шт.186 руб.
от 500 шт.143.50 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8006406192
Артикул: 2450AD46A5400E

Описание

Passive Components\Antennas
2450A 2.4 GHz Zero Clearance Antenna

Johanson Technology 2450A 2.4 GHz Zero Clearance Antenna is designed for small coin cell, wearable, IoT, 2.4 BLE, 802.11, ISM, Zigbee, etc. applications. These antennas are mostly ideal in close-range networks where metal or a battery/display covers the entire length or side of the PCB or encasement must be present directly under the antenna and there is no room for typical antenna metal clearance. The Johanson Technology 2450A must have metal directly underneath on bottom layer in order to function properly.

Технические параметры

Application: High Frequency Solutions
Brand: Johanson Technology
Center Frequency: 2440 MHz, 5500 MHz
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: -3.5 dBi, -2.5 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 5.9 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 2 Band
Power Rating: 2 W
Product Category: Antennas
Product: PCB Antennas
Protocol - Sub GHz: IoT
Protocol - WiFi - 802.11: 802.11, Dual WiFi, WLAN
Series: AD
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Вес, г 0.05

Техническая документация

Datasheet
pdf, 669 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.