ACPL-M21L-500E, High Speed Optocouplers Optocoupler 5MBd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 10 шт. —
570 руб.
от 100 шт. —
438 руб.
от 250 шт. —
404.21 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-M21L Digital CMOS OptocouplersBroadcom ACPL-M21L Digital CMOS Optocouplers feature a CMOS output stage and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. The optocoupler consumes extremely low power, at maximum 1.1mA I DD current per channel across temperature.
Технические параметры
Brand: | Broadcom/Avago |
Data Rate: | 5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Fall Time: | 11 ns |
If - Forward Current: | 2.2 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 10 mA |
Output Type: | Photo IC |
Package / Case: | SOIC-5 |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 11 ns |
Series: | ACPL-M21L |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.09 |
Техническая документация
Datasheet ACPL-W21L-000E
pdf, 738 КБ