C0805X180J5GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0805 5% Flex Soft

C0805X180J5GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0805 5% Flex Soft
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.44 руб.
от 100 шт.27 руб.
от 1000 шт.21.42 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Номенклатурный номер: 8006407342
Артикул: C0805X180J5GACTU
Бренд: Kemet Electronics

Описание

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.

• up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• Capacitance offerings ranging from 0.5 pF up to 0.47 µF
• DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
• No piezoelectric noise
• High thermal stability
• High ripple current capability
• Non-polar device, minimizing installation concerns

Технические параметры

Номинальная емкость 18
Единица измерения пФ
Допуск Емкости ±5%
Емкость 18пФ
Корпус Конденсатора / Пакет 0805(2012 метрический)
Линейка Продукции X Series FT-CAP Series
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -55°C
Напряжение (DC) 50В
Стиль Выводов Конденсатора Wraparound
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Характеристика Диэлектрика C0G/NP0
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»