KTD101B107M99A0B00, Multilayer Ceramic Capacitors MLCC - Leaded 100uF 100V 20% X7R

Фото 1/2 KTD101B107M99A0B00, Multilayer Ceramic Capacitors MLCC - Leaded 100uF 100V 20% X7R
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 7-9 недель
9 660 руб.
от 10 шт.7 910 руб.
от 50 шт.7 040 руб.
от 100 шт.6 400 руб.
Добавить в корзину 1 шт. на сумму 9 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8006409119
Артикул: KTD101B107M99A0B00
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
NTD Dipped Radial Lead MLCCs

United Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1µF to 470µF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and -55°C to +125°C temperature range. Applications for United Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.

Технические параметры

Brand: United Chemi-Con
Capacitance: 100 uF
Case Style: Dipped
Dielectric: X7R
Dissipation Factor DF: 5%
Factory Pack Quantity: Factory Pack Quantity: 10
Lead Diameter: 0.8 mm
Lead Spacing: 25 mm
Lead Style: Straight
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Ripple Current: 4 A
Series: KTD(NTD)
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Tolerance: 20%
Type: Radial Lead Multilayer Ceramic Capacitors
Voltage Rating DC: 100 VDC
Automotive Standard AEC-Q200
Capacitance 100uF
Dielectric X7R
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Type Through Hole
Series NTD
Terminal Type Solder
Tolerance ±20%
Voltage 100V dc
Вес, г 14

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.