VEMD6110X01, Photodiodes 1206 750 to 1050nm +/-60 deg

VEMD6110X01, Photodiodes 1206 750 to 1050nm +/-60 deg
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.180 руб.
от 100 шт.126 руб.
от 500 шт.108.38 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8006411284
Артикул: VEMD6110X01

Описание

VEMD6110X01 is a high speed and high sensitive PIN photodiode. It is a small surface mount device (SMD) ncluding the chip with a 0.

Технические параметры

Brand Vishay Semiconductors
Dark Current 1 nA
Fall Time 100 ns
Half Intensity Angle Degrees 60 deg
Manufacturer Vishay
Maximum Dark Current 3 nA
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case 1206
Packaging Reel
Peak Wavelength 950 nm
Photocurrent 9.5 uA
Power Dissipation 215 mW
Product PIN Photodiodes
Product Category Photodiodes
Reverse Voltage 32 V
Rise Time 100 ns
RoHS Details
Series VEMD
Amplifier Function No
Automotive Standard AEC-Q101
Breakdown Voltage 32V
Diode Material Si
Minimum Wavelength Detected 750nm
Mounting Type Surface Mount
Number of Pins 3
Package Type 1206
Spectrums Detected Infrared
Typical Fall Time 100ns
Typical Rise Time 100ns
Wavelength of Peak Sensitivity 950nm
Width 2mm
Вес, г 0.45

Техническая документация

Datasheet
pdf, 155 КБ
Документация
pdf, 154 КБ