TEMD5080X01, Photodiodes Top view 350-1100nm +/-65 deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
290 руб.
от 100 шт. —
226 руб.
от 250 шт. —
208.93 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Описание Точечный фотодиод, 940нм, 0,35-1,1мкм, 130°, Монтаж SMD
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Lens Type | Clear |
Maximum Dark Current (nA) | 10 |
Maximum Fall Time (ns) | 40(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 60(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 25 |
Maximum Rise Time (ns) | 40(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 940 |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 2 |
Polarity | Forward |
PPAP | Unknown |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
Type | Chip |
Brand | Vishay Semiconductors |
Dark Current | 2 nA |
Factory Pack Quantity | 1500 |
Fall Time | 40 ns |
Half Intensity Angle Degrees | 65 deg |
Height | 1.12 mm |
If - Forward Current | 50 mA |
Length | 5 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Noise Equivalent Power - NEP | 11E-14 W/sqrt Hz |
Pd - Power Dissipation | 215 mW |
Peak Wavelength | 940 nm |
Photocurrent | 60 uA |
Product | PIN Photodiodes |
Product Category | Photodiodes |
Rise Time | 40 ns |
RoHS | Details |
Series | TEMD |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 25 V |
Width | 4.24 mm |
Amplifier Function | No |
Automotive Standard | AEC-Q101 |
Breakdown Voltage | 25V |
Diode Material | Si |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 350nm |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Short Circuit Current | 50µA |
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Typical Fall Time | 40ns |
Typical Rise Time | 40ns |
Wavelength of Peak Sensitivity | 940nm |
Вес, г | 5 |