CRCW0603124KFKTA, Thick Film Resistors - SMD 1/10watt 124Kohms 1%

CRCW0603124KFKTA, Thick Film Resistors - SMD 1/10watt 124Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
от 10 шт.39 руб.
от 100 шт.16 руб.
от 1000 шт.9.48 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8006412363
Артикул: CRCW0603124KFKTA

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 100 mW(1/10 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Resistance: 124 kOhms
Series: D/CRCW
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: Chip Resistor
Voltage Rating: 75 V
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем