PTC-04, Programmers - Universal & Memory Based Programming tool for Melexis devices

PTC-04, Programmers - Universal & Memory Based Programming tool for Melexis devices
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
269 900 руб.
Добавить в корзину 1 шт. на сумму 269 900 руб.
Номенклатурный номер: 8006413240
Артикул: PTC-04

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Programmers - Universal & Memory Based
PTC-04 Programmer for Melexis PTC Devices

Melexis PTC-04 Programmer for Melexis PTC Devices is designed to calibrate the Melexis families of programmable ICs. This programmer is designed to be easily adapted to a standard PC and an application module to allow the calibration of programmable sensor ICs within the operating environment. The PTC-04 programmer contains its programmable power supply and measurement circuitry. Like a standard EEPROM programmer, the PTC-04 adds many features such as 16-bit voltage, current measurement capability, and configuration options that will accommodate users from prototyping directly into production.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Melexis
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 48 V
Packaging: Bulk
Product Category: Programmers-Universal & Memory Based
Product Type: Programmers-Universal & Memory Based
Product: Universal Programmers
Series: PTC-04
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PTC Devices
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.