XPE200100S, Gateways XPort Edge UART 10/100 RJ45 Eth

XPE200100S, Gateways XPort Edge UART 10/100 RJ45 Eth
Изображения служат только для ознакомления,
см. техническую документацию
1529 шт., срок 6-8 недель
14 470 руб.
Добавить в корзину 1 шт. на сумму 14 470 руб.
Номенклатурный номер: 8006414969
Артикул: XPE200100S
Бренд: Lantronix

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
XPE200100S/XPE200100B XPort EDGE

Lantronix XPE200100S/XPE200100B XPort EDGE is an Embedded Wired Ethernet IoT Gateway for network communications engines providing secure IoT connectivity that fits within a standard Ethernet connector. The XPort EDGE offers advanced security features, a comprehensive suite of built-in device security software, and minimal integration effort. Instant access to key features are available through TruPort ® Security, including secure boot, secure firmware updates, secure connections, data-at-rest protection for keys and configuration, and role-based access control.

Технические параметры

Brand: Lantronix
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 8 MB
Frequency: 320 MHz
Interface Type: Serial
Manufacturer: Lantronix
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 Port
Operating Supply Current: 180 mA
Packaging: Bulk
Product Category: Gateways
Product Type: Gateways
Product: Edge Gateways
Security: With Security
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: XPort
Вес, г 85.05

Техническая документация

Datasheet XPE200100B
pdf, 692 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.