M2S010-TQG144I, SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 550 руб.
от 25 шт. —
8 770 руб.
Добавить в корзину 1 шт.
на сумму 10 550 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA
SmartFusion®2 SoC FPGAsMicrochip Technology SmartFusion®2 SoC Field-Programmable Gate Arrays (FPGAs) address advanced requirements for security, high reliability, and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications, and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz Arm® Cortex®-M3 Microcontroller subsystem, and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory, and high-performance communication interfaces.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data RAM Size: | 64 kB |
Distributed RAM: | 400 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 166 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 84 I/O |
Number of Logic Array Blocks - LABs: | 1007 LAB |
Number of Logic Elements: | 12084 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | TQFP-144 |
Packaging: | Tray |
Product Category: | SoC FPGA |
Product Type: | SoC FPGA |
Program Memory Size: | 256 kB |
Series: | SmartFusion2 |
Subcategory: | SOC-Systems on a Chip |
Automotive | No |
Copy Protection | Yes |
Device Logic Units | 12084 |
Device Number of DLLs/PLLs | 2 |
ECCN (US) | 3A991.d. |
EMACs | 1 |
Embedded Memory (Kbit) | 400 |
EU RoHS | Compliant |
Family Name | SmartFusion2 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | No |
Lead Shape | Gull-wing |
Logic Elements | 12084 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.14 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of I/O Banks | 8 |
Number of Multipliers | 22(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
PCIe | 1 |
Pin Count | 144 |
PPAP | No |
Process Technology | 65nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | No |
SERDES Channels | 4 |
Speed Grade | STD |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 21 |
Tradename | SmartFusion |
User I/Os | 84 |
Вес, г | 1 |
Техническая документация
Похожие товары