MDS-030AAC15 AB, Wall Mount AC Adapters 30W/15V wall mount adapter (with US duckhead)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
7 290 руб.
от 5 шт. —
6 830 руб.
Добавить в корзину 1 шт.
на сумму 7 290 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
MDS-030AAC Medical AC-DC AdaptersDelta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85V AC to 264V AC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.
Технические параметры
Особенности | - | |
Brand: | Delta Electronics | |
Connector Type: | Barrel Connector | |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) | |
DC Output Cord Length: | 1.2 m | |
Efficiency: | Level VI | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Industry: | Industrial | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Delta Electronics | |
Mounting Style: | Wall Mount | |
Number of Outputs: | 1 Output | |
Output Current-Channel 1: | 2 A | |
Output Power: | 30 W | |
Output Voltage-Channel 1: | 15 VDC | |
Product Category: | Wall Mount AC Adapters | |
Product Type: | Wall Mount AC Adapters | |
Product: | Interchangeable Plug | |
Region: | North America | |
Series: | MDS | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 150 |
Техническая документация
Datasheet
pdf, 725 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.