PSC15R-060-R, Wall Mount AC Adapters 15W 6V 2.5A Level VI

PSC15R-060-R, Wall Mount AC Adapters 15W 6V 2.5A Level VI
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 7-9 недель
3 560 руб.
от 10 шт.3 170 руб.
от 25 шт.2 790 руб.
от 50 шт.2 710.73 руб.
Добавить в корзину 1 шт. на сумму 3 560 руб.
Номенклатурный номер: 8006419166
Артикул: PSC15R-060-R
Бренд: Phihong

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
PSA15R Interchangeable Plugs

Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.

Технические параметры

Brand: Phihong
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.5 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Manufacturer: Phihong
Maximum Operating Temperature: +40 C
Mechanical Style: External
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+40 C
Output Current-Channel 1: 2.5 A
Output Power: 15 W
Output Voltage-Channel 1: 5.9 VDC
Part # Aliases: PSC15R-060-R
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: Universal
Series: PSC15R
Subcategory: AC-DC Power Supply
Вес, г 145

Техническая документация

Datasheet
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.