10220-55G3PC, D-Sub Micro-D Connectors 20P R/A SHLD RECEPT BOARDMNT M2.5 THREAD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
203 шт., срок 6-8 недель
1 850 руб.
от 10 шт. —
1 570 руб.
от 100 шт. —
1 390 руб.
от 200 шт. —
1 166.75 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Альтернативные предложения2
Посмотреть аналоги4
Описание
Connectors\D-Sub Connectors
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability.
Технические параметры
Connector Type | Receptacle |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 1 A |
Features | Shielded |
Flammability Rating | UL94 V-0 |
Gender | Female |
Housing Color | Beige |
Housing Material | Polychlorinated |
Max Current Rating | 1 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Panel, Through Hole |
Number of Contacts | 20 |
Number of Ports | 1 |
Number of Positions | 20 |
Number of Rows | 2 |
Number of Terminals | 20 |
Orientation | Right Angle |
Pitch | 2.54 mm |
Plating | Gold |
Termination | Solder |
Voltage Rating | 500 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 500 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Box |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Mini D Ribbon |
Approvals | UL |
Case/Package | Metal |
Insulation Resistance | 500 MΩ |
Lead Pitch | 1.27 mm |
Max Voltage Rating (AC) | 150 V |
Max Voltage Rating (DC) | 200 V |
Number of Pins | 26 |
Shell Material | Glass |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Series | MDR 102 |
Width | 16.7mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары