03540012ZXGY, Fuse Holder 3AG 12 Pole MTG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
135 шт., срок 7-9 недель
3 840 руб.
от 10 шт. —
3 460 руб.
от 25 шт. —
3 160 руб.
от 50 шт. —
2 695.57 руб.
Добавить в корзину 1 шт.
на сумму 3 840 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Holder
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fuse Size/Group: | 3AB, 3AG |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Poles: | 12 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Blocks |
Series: | 354 |
Subcategory: | Fuses |
Termination Style: | Solder Lug |
Tradename: | ONI-BLOK |
Type: | Low Profile |
Voltage Rating: | 600 VAC/DC |
Body Material | Thermoplastic |
Clip Material | Brass |
Compatible Fuse Class | 3AB, 3AG |
Current Rating | 30A |
For Use With | 3AG Fuses |
Fuse Size | 6.3x32mm |
Fuse Type | Cartridge |
Holder Terminal Type | Solder |
Mounting Style | Panel Mount |
Number of Fuses | 12 |
Operating Temperature Range | -40 →+85 °C |
Series | 354 |
Voltage Rating | 300V ac/dc |
Вес, г | 44.58 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.