LR T64F-BBDB-1-1, Standard LEDs - SMD Red

Фото 1/3 LR T64F-BBDB-1-1, Standard LEDs - SMD Red
Изображения служат только для ознакомления,
см. техническую документацию
163723 шт., срок 7-9 недель
180 руб.
от 10 шт.110 руб.
от 100 шт.59 руб.
от 1000 шт.43.75 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8006420813
Артикул: LR T64F-BBDB-1-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
TOPLED® Black LEDs

ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Colour: Red
Lens Colour: Colorless
Lens Dimensions: 2.53 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 2.06 cd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: TOPLED
Part # Aliases: Q65111A0256 Q65111A0256
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Series: TOPLED Black
Subcategory: LEDs
Vf - Forward Voltage: 1.95 V
Viewing Angle: 30 deg
Vr - Reverse Voltage: 12 V
Wavelength/Colour Temperature: 625 nm
Dominant Wavelength 625 nm
Forward Current 50mA
Forward Voltage 1.95 V
LED Colours Red
Lens Colour Clear
Lens Shape Round
Luminous Intensity 5200 mcd
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Package Type PLCC 2
Series TOPLED Black Lens
Viewing Angle 30 °
Вес, г 0.33

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.