ACASN2001S2001P1AT, Resistor Networks & Arrays 2K/2Kohm .1%/.05% 25/15ppm 0606 Auto
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
110 руб.
от 100 шт. —
71 руб.
от 500 шт. —
53.93 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Passive Components\Resistors\Resistor Networks & Arrays
ACAS AT Precision Thin Film Chip Resistor ArraysVishay/Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making it very well-suited for applications with outstanding requirements towards stable fixed resistor ratios. The ACAS 0606 AT resistor array from Vishay/Beyschlag is available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs.
Технические параметры
Тип | ACAS AT-Precision | |
Номинальное сопротивление | 2 kOhms, 2 kOhms | |
Точность,% | 0.1% | |
Макс.рабочее напряжение,В | 75 V | |
Количество резисторов | 2 | |
Brand: | Vishay/Beyschlag | |
Circuit Type: | Isolated | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 4 | |
Package / Case: | 0606(1616 metric) | |
Power per Element: | 0.125 W | |
Power Total Package: | 0.2 W | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Arrays | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Temperature Coefficient: | 25 PPM/K | |
Termination Style: | SMD/SMT | |
Type: | Precision Thin Film Chip Resistor | |
Applications | Automotive AEC-Q200, Voltage Divider(TCR Matched) | |
Circuit Type | Isolated | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.022""(0.55mm) | |
HTSUS | 8533.21.0020 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | Surface Mount | |
Number of Pins | 4 | |
Operating Temperature | -55В°C ~ 155В°C | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0606, Convex | |
Power Per Element | 125mW | |
Resistor Matching Ratio | В±0.05% | |
Resistor-Ratio-Drift | В±15ppm/В°C | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.063"" L x 0.059"" W(1.60mm x 1.50mm) | |
Supplier Device Package | 0606 | |
Temperature Coefficient | В±25ppm/В°C | |
Video File | ACAS Vishay Thin Film Chip Resistor Arrays | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 148 КБ
Datasheet
pdf, 160 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ
Дополнительная информация
Похожие товары