MSP-TS430PW14

MSP-TS430PW14
Изображения служат только для ознакомления,
см. техническую документацию
8 620 руб.
Добавить в корзину 1 шт. на сумму 8 620 руб.
Номенклатурный номер: 8030813700
Бренд: Texas Instruments

Описание

Электроэлемент
MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Manufacturer Texas Instruments
Product 14-pin ZIF Socket Target Board
Product Category Sockets Adapters
RoHS Details
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP-FET430UIF, MSP-FET430U14
Interface Type: JTAG
Manufacturer: Texas Instruments
Operating Supply Voltage: 2.8 V
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: 14-pin ZIF Socket Target Boards
Subcategory: Embedded Solutions
Tradename: MSP430