AFBR-59E4APZ-LH, Fiber Optic Transmitters, Receivers, Transceivers 1310nm Multimode 125MBd SFF Transcver

Фото 1/2 AFBR-59E4APZ-LH, Fiber Optic Transmitters, Receivers, Transceivers 1310nm Multimode 125MBd SFF Transcver
Изображения служат только для ознакомления,
см. техническую документацию
18 930 руб.
от 10 шт.14 240 руб.
от 30 шт.13 880 руб.
Добавить в корзину 1 шт. на сумму 18 930 руб.
Номенклатурный номер: 8006428114
Артикул: AFBR-59E4APZ-LH
Бренд: Broadcom Limited

Описание

Opto-electronics\Fibre Optics\Fibre Optic Transmitters, Receivers, Transceivers
AFBR-59E4APZ Multimode SFF Transceivers

Broadcom AFBR-59E4APZ Multimode SFF Transceivers are a power-saving Small Form Factor (SFF) transceiver that provides the system designer a product to implement a range of solutions for multimode fiber Fast Ethernet. These transceivers are supplied in the industry-standard 2x5 DIP style with an LC fiber connector interface. Each Broadcom AFBR-59E4APZ device operates at a nominal wavelength of 1310nm with an LC fiber connector interface. These transceivers are optimized to work using both 50/125µm and 62.5/125µm multimode fiber.

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: LC
Data Rate: 125 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 2.2 ns
Fibre Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Peak Wavelength: 1380 nm
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Series: AFBR-5
Subcategory: Fiber Optic
Wavelength: 1310 nm
Максимальная Скорость Передачи Данных 125Мбод
Напряжение Питания 3.3В
Типичное Значение Длины Волны 1308нм

Техническая документация

Datasheet
pdf, 460 КБ