8A-06AFFM-SL7A02, Sensor Cables / Actuator Cables CABLE SCREW 6PIN F CONN F PIN
см. техническую документацию
Описание
The 8A-06AFFM-SL7A02 from Amphenol LTW is M series sensor connector. This M8 size with key connector moulded with cable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
• Number of contacts is 6
• Available with strain relief
• Female connector housing
• Female contact gender
• Overmoulded with cable and screw thread mating
• Straight backshell
• IP67 waterproof rating
• PVC UL2464 cable with 2m cable length
• Operating voltage is 30V
• Mating cycle is 100 minimum, operating temperature range from -20°C to 80°C
Технические параметры
Brand: | Amphenol LTW |
Cable Length: | 2 m |
Connector End A Pin Count: | 6 Position |
Connector End A: | M8 |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Jacket Colour: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M |
Subcategory: | Cable Assemblies |
Voltage Rating: | 30 V |
Длинна Кабеля - Метрическая | 2м |
Количество позиций | 6 Позиций |
Линейка Продукции | M |
Разъем Type A | M8 Receptacle |
Разъем Type B | Free End |
Разъем в Разъем | M8 Straight Receptacle to Free End |
Соединитель Типа A | 6-позиционное Прямое Гнездо Датчика M8 |
Тип Соединителя B | Свободный Конец |
Вес, г | 145.8 |