54122-106720850LF, Headers & Wire Housings 72P STR DR UNSHR HDR 8.5MM STACK HEIGHT

54122-106720850LF, Headers & Wire Housings 72P STR DR UNSHR HDR 8.5MM STACK HEIGHT
Изображения служат только для ознакомления,
см. техническую документацию
3 870 руб.
от 10 шт.3 260 руб.
от 50 шт.2 850 руб.
Добавить в корзину 1 шт. на сумму 3 870 руб.
Номенклатурный номер: 8006428716
Артикул: 54122-106720850LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: FCI/Amphenol
Mating Post Length: 7.36 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 72 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 1306 КБ