TAJD687K004RNJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт. со склада г.Москва, срок 6-9 дней
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
360 руб.
от 10 шт. —
341.46 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения1
Описание
Электроэлемент
CAP, 680µF, 4V, 10%, 2917, SMD; Capacitance:680µF; Voltage Rating:4V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:TAJ Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:0.5ohm; Manufacturer Size Code:D; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 10%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Mounting:SMD; Capacitor Terminals:SMD; External Depth:2.9mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:27.2µA; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:4V Конденсатор танталовый чип, габарит D, напряжение, В 4, емкость, мкФ 680.0, отклонение K, сопротивление ESR 0R5
Технические параметры
Capacitance | 680000000(pF) |
Case Code | D |
Case Style | Molded |
Construction | SMT Chip |
DCL | 27.2(uA) |
DF | 14% |
Equivalent Series Resistance Type | STANDARD |
ESR | 0.5(ohm) |
Fail Safe with Built-In Fuse | NO |
Failure Rate | Not Required |
High Shock and Vibration | YES |
Insulation | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Lead Spacing (nom) | Not Required(mm) |
Length W/Weld | Not Required(mm) |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 7343-31 |
Packaging | Tape and Reel |
Polarity | Polar |
Product Depth (mm) | 4.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2.9(mm) |
Product Length (mm) | 7.3(mm) |
Rad Hardened | No |
Seal | Not Required |
Seated Plane Height | Not Required(mm) |
Temperature Range @ Derated Voltage | 85 TO 125 |
Termination Style | INWARD L |
Tolerance (+ or -) | 10% |
Voltage | 4VDC |
Wire Form | Not Required |
Brand: | KYOCERA AVX |
Capacitance: | 680 uF |
Case Code - in: | 2917 |
Case Code - mm: | 7343 |
Dissipation Factor DF: | 14% |
ESR: | 500 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 27.2 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Mfr Case Code: | D Case |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | TAJD687K004R |
Product Category: | Tantalum Capacitors-Solid SMD |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Standard Grade-Other Various |
Series: | TAJ |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 10% |
Type: | General Purpose SMT Chip Tantalum Capacitors |
Voltage Rating DC: | 4 VDC |
Capacitors series | TAJ |
Case | D |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 4V DC |
Tolerance | ±10% |
Type of capacitor | tantalum |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.