30210005
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
788 шт., срок 7-9 недель
2 160 руб.
от 10 шт. —
1 940 руб.
от 25 шт. —
1 750 руб.
от 50 шт. —
1 551.16 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Альтернативные предложения2
Описание
WE-LT Conductive Shielding Gaskets
W rth Elektronik WE-LT Conductive Shielding Gaskets are constructed with conductive fabrics with a Ni/Cu-layer and a PU sponge core (elastomer) covered with electro-conductive fabric. They are available in different profiles such as square, D, and knife edge. Other options include adhesive tape (conductive), or centered, double-sided adhesive tape (non-conducting) for easy mounting. W rth WE-LT Conductive Shielding Gaskets have an operating temperature range of -40°C to +85°C. Typical applications include metal housings, switching cabinets, and displays.
W rth Elektronik WE-LT Conductive Shielding Gaskets are constructed with conductive fabrics with a Ni/Cu-layer and a PU sponge core (elastomer) covered with electro-conductive fabric. They are available in different profiles such as square, D, and knife edge. Other options include adhesive tape (conductive), or centered, double-sided adhesive tape (non-conducting) for easy mounting. W rth WE-LT Conductive Shielding Gaskets have an operating temperature range of -40°C to +85°C. Typical applications include metal housings, switching cabinets, and displays.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Wurth Elektronik |
Mounting Style: | Adhesive |
Packaging: | Bulk |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Series: | WE-LT |
Subcategory: | EMI/RFI |
Глубина | 0.5мм |
Длина | 1м |
Затухание | 80дБ |
Линейка Продукции | WE-LT |
Материал Прокладки | Ткань поверх Пены |
Тип Экранирования | Электромагнитное Экранирование |
Ширина | 10мм |
Техническая документация
Datasheet
pdf, 185 КБ
Datasheet 30210005
pdf, 179 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.