SMI-AU-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7-9 недель
590 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8006436450
Бренд: CUI Inc
Описание
Power Supplies - External/Internal (Off-Board)\Accessories
SMI Plug Wall AdaptersCUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.
Технические параметры
Accessory Type | Input Plug, Australia |
ECCN | EAR99 |
For Use With/Related Products | Wall Mount Receptacles |
HTSUS | 8504.90.9690 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Series | SMI6 -> |
Brand: | CUI Inc. |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Manufacturer: | CUI Inc. |
Packaging: | Bulk |
Part # Aliases: | 010-3214R |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Series: | SMI6 |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 247 КБ
Datasheet SMI-AU-1
pdf, 246 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары