NTCG103JF103HT1

NTCG103JF103HT1
Изображения служат только для ознакомления,
см. техническую документацию
3973 шт., срок 6-8 недель
31 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.21.52 руб.
Добавить в корзину 10 шт. на сумму 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8006438411
Бренд: TDK (TDK-Lambda)

Описание

Automotive Circuit Protection TDK"s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).

Технические параметры

B Parameter: 3435 K
B Tolerance: 1%
Beta Value: B25/85
Brand: TDK
Factory Pack Quantity: 10000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Part # Aliases: NTCG103JF103HT1
Power Rating: 100 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 3%
Type: NTC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.