1379671-1
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
241 руб.
от 10 шт. —
215.46 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
Conn Housing PL 40 POS Crimp ST Cable Mount Black Box Automotive
Технические параметры
Application | Wire-to-Wire |
Brand | TE Connectivity |
Color | Black |
Factory Pack Quantity | 400 |
Gender | Socket(Female) |
Height | 15.8 mm |
Housing Material | Polybutylene Terephthalate(PBT) |
Length | 46.2 mm |
Locking Mechanism | On the terminal |
Manufacturer | TE Connectivity |
Mounting Angle | Straight |
Mounting Method | No |
Number of Positions | 40 Position |
Number of Rows | 2 Row |
Operating Temperature Range | -40 C to 100 C |
Pitch | 2.2 mm |
Product | Housings |
Product Category | Automotive Connectors |
RoHS | Details |
Row Spacing | 7.6 mm |
Series | TH 025 |
Voltage Rating | 14 VDC |
Width | 21 mm |
Holes Structure | 2x20P |
Number of PINs Per Row | 20 |
Reference Series | - |
With Locker | - |
Вес, г | 5.4 |
Техническая документация
Datasheet 1379671-2
pdf, 736 КБ