XLR-16R2507-R, Supercapacitors / Ultracapacitors 500F 16.2V

XLR-16R2507-R, Supercapacitors / Ultracapacitors 500F 16.2V
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
142 700 руб.
от 10 шт.135 200 руб.
Добавить в корзину 1 шт. на сумму 142 700 руб.
Номенклатурный номер: 8006461355
Артикул: XLR-16R2507-R
Бренд: PowerStor / Eaton

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
XLR Supercapacitor Modules
Eaton XLR Supercapacitor Modules provide energy storage for high power and frequent charge/discharge systems. These systems include hybrid or electric vehicles, public transportation, material handling, heavy equipment, and marine systems. The XLR supercapacitor modules are self-contained energy storage devices comprised of 18 individual XL60 supercapacitor cells. The modules are easily mounted and include integrated cell voltage management circuitry, an overvoltage alarm, and temperature output. They can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time. Eaton XLR Supercapacitor Modules feature low Equivalent Series Resistance (ESR) for high power density with environmentally friendly materials for a green power solution.

Технические параметры

Brand: PowerStor/Eaton
Capacitance: 500 F
ESR: 1.7 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1
Leakage Current: 5 mA
Life: 1500 Hour, 1000000 Cycle
Manufacturer: Eaton
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Horizontal
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: XLR-16
Subcategory: Capacitors
Termination Style: Connector
Tolerance: -5%, +20%
Type: Module
Voltage Rating DC: 16.2 VDC
Вес, кг 5.7

Техническая документация

Datasheet
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.