ADIS16467-1BMLZ

ADIS16467-1BMLZ
Изображения служат только для ознакомления,
см. техническую документацию
189 200 руб.
Добавить в корзину 1 шт. на сумму 189 200 руб.
Номенклатурный номер: 8013670120
Бренд: Analog Devices

Описание

iSensor MEMS Inertial Measurement Units

Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.

Технические параметры

Acceleration: 40 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 44 mA
Output Type: Digital
Packaging: Bulk
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Range: +/-125 deg/s
Resolution: 32 bit
Sensing Axis: X, Y, Z
Sensitivity: 10485760 deg/s/LSB
Sensor Type: 6-axis
Series: ADIS16467
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 866 КБ