L77HDEH15SOL2RM5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
от 2 шт. —
790 руб.
от 5 шт. —
716 руб.
от 10 шт. —
675 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
CONNECTOR, HD D SUB, RCPT, 15POS; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:HD Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Mounting:Through Hole Mount; Contact Termination:Through Hole Vertical; D Sub Connector Type:High Density
Технические параметры
Backset Spacing | - |
Color | - |
Connector Style | D-Sub, High Density |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Form | Stamped |
Contact Material | Phosphor Bronze |
Contact Type | Signal |
Current Rating (Amps) | 3A |
Features | Board Lock |
Flange Feature | Board Side(4-40) |
Housing Material | Thermoplastic, Glass Filled |
Ingress Protection | - |
Manufacturer | Amphenol ICC(Commercial Products) |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 15 |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 155В°C |
Packaging | Tray |
Part Status | Active |
Series | HD |
Shell Material, Finish | Steel, Tin Plated |
Shell Size, Connector Layout | 1(DE, E)High Density |
Termination | Solder |
Voltage Rating | 250V |
Wire Gauge | - |
Brand: | Amphenol Commercial Products |
Factory Pack Quantity: Factory Pack Quantity: | 180 |
Filtered: | Unfiltered |
Manufacturer: | Amphenol |
Packaging: | Tray |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Вес, г | 6.714 |